TNPW120640K2BETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.77049
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.41077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.10832
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.99902
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.2.57975
Datasheet

Upgrade


Susumu
In Stock: 780
Unit Price: kr.1.59000
Datasheet
40.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
TNPW1206

TNPW120640K2BETY

DigiKey Part Number
TNPW120640K2BETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120640K2BETY
Description
RES 40.2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120640K2BETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW120640K2BECNVishay Dale0TNPW120640K2BECN-NDkr.6.77049Parametric Equivalent
TNPW120640K2BETAVishay Dale0TNPW120640K2BETA-NDkr.3.41077Parametric Equivalent
TNPW120640K2BXTAVishay Dale0TNPW120640K2BXTA-NDkr.4.10832Parametric Equivalent
CRT1206-BY-4022ELFBourns Inc.0CRT1206-BY-4022ELF-NDkr.0.99902Upgrade
MCA12060D4022BP100Vishay0MCA12060D4022BP100-NDkr.2.57975Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.21664kr.8,216.64
Manufacturers Standard Package
Unit Price without VAT:kr.8.21664
Unit Price with VAT:kr.10.27080