
LFB182G45SG9B740 | |
|---|---|
DigiKey Part Number | 490-LFB182G45SG9B740TR-ND - Tape & Reel (TR) 490-LFB182G45SG9B740CT-ND - Cut Tape (CT) 490-LFB182G45SG9B740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB182G45SG9B740 |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 50MHz Bandwidth 1.8dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Ripple 0.7dB |
Manufacturer Murata Electronics | Insertion Loss 1.8dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 2.45GHz Center | Height (Max) 0.028" (0.70mm) |
Bandwidth 50MHz | Base Product Number |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.08400 | kr.10.84 |
| 25 | kr.0.99920 | kr.24.98 |
| 50 | kr.0.93960 | kr.46.98 |
| 100 | kr.0.88320 | kr.88.32 |
| 250 | kr.0.81404 | kr.203.51 |
| 500 | kr.0.76550 | kr.382.75 |
| 1.000 | kr.0.72003 | kr.720.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61886 | kr.2,475.44 |
| 8.000 | kr.0.58216 | kr.4,657.28 |
| 12.000 | kr.0.56170 | kr.6,740.40 |
| 20.000 | kr.0.53694 | kr.10,738.80 |
| 28.000 | kr.0.52123 | kr.14,594.44 |
| 40.000 | kr.0.50507 | kr.20,202.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |



