Parametric Equivalent
Parametric Equivalent



TNPW12063K65BECN | |
|---|---|
DigiKey Part Number | TNPW12063K65BECN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW12063K65BECN |
Description | RES 3.65K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12063K65BECN Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12063K65BETA | Vishay Dale | 0 | TNPW12063K65BETA-ND | kr.3.28666 | Parametric Equivalent |
| TNPW12063K65BETY | Vishay Dale | 0 | TNPW12063K65BETY-ND | kr.8.21664 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.77049 | kr.6,770.49 |
| Unit Price without VAT: | kr.6.77049 |
|---|---|
| Unit Price with VAT: | kr.8.46311 |


