


TNPW120633K2BEEN | |
|---|---|
DigiKey Part Number  | 541-TNPW120633K2BEENTR-ND - Tape & Reel (TR) 541-TNPW120633K2BEENCT-ND - Cut Tape (CT) 541-TNPW120633K2BEENDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW120633K2BEEN  | 
Description  | RES 33.2K OHM 0.1% 0.52W 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 33.2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW120633K2BEEN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 | 
| 10 | kr.3.30900 | kr.33.09 | 
| 25 | kr.3.06960 | kr.76.74 | 
| 50 | kr.2.90040 | kr.145.02 | 
| 100 | kr.2.74430 | kr.274.43 | 
| 250 | kr.2.55768 | kr.639.42 | 
| 500 | kr.2.43200 | kr.1,216.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.04525 | kr.2,045.25 | 
| Unit Price without VAT: | kr.3.97000 | 
|---|---|
| Unit Price with VAT: | kr.4.96250 | 

