TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW1206

TNPW12062K74BEEN

DigiKey Part Number
541-TNPW12062K74BEENTR-ND - Tape & Reel (TR)
541-TNPW12062K74BEENCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TNPW12062K74BEEN
Description
RES 2.74K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW12062K74BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.721
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.32000kr.4.32
10kr.3.56700kr.35.67
25kr.3.31000kr.82.75
50kr.3.12700kr.156.35
100kr.2.95930kr.295.93
250kr.2.75828kr.689.57
500kr.2.62258kr.1,311.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.39901kr.2,399.01
2.000kr.2.19887kr.4,397.74
3.000kr.2.15282kr.6,458.46
5.000kr.2.10576kr.10,528.80
7.000kr.2.04971kr.14,347.97
10.000kr.1.99399kr.19,939.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.32000
Unit Price with VAT:kr.5.40000