TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW1206

TNPW120630K0BEEA

DigiKey Part Number
541-9875-2-ND - Tape & Reel (TR)
541-9875-1-ND - Cut Tape (CT)
541-9875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW120630K0BEEA
Description
RES 30K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120630K0BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.140
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.48452kr.7,422.60
10.000kr.1.36524kr.13,652.40
15.000kr.1.34097kr.20,114.55
25.000kr.1.33589kr.33,397.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.2.21900kr.22.19
25kr.2.05880kr.51.47
50kr.1.94400kr.97.20
100kr.1.83890kr.183.89
250kr.1.71184kr.427.96
500kr.1.62566kr.812.83
1.000kr.1.54800kr.1,548.00
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.2.20200kr.22.02
25kr.2.04280kr.51.07
50kr.1.92900kr.96.45
100kr.1.82460kr.182.46
250kr.1.69856kr.424.64
500kr.1.61306kr.806.53
1.000kr.1.53600kr.1,536.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500