TNPW120627K4BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.57023
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.21474
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.128
Unit Price: kr.0.62000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.32400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.46773
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.48324
Datasheet

Direct


Susumu
In Stock: 985
Unit Price: kr.0.24000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.10886
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.37169
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW1206

TNPW120627K4BEEA

DigiKey Part Number
TNPW120627K4BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120627K4BEEA
Description
RES 27.4K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120627K4BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.23587kr.6,179.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.23587
Unit Price with VAT:kr.1.54484