


TNPW120625K5BEEA | |
|---|---|
DigiKey Part Number | TNP25.5KACTR-ND - Tape & Reel (TR) TNP25.5KACCT-ND - Cut Tape (CT) TNP25.5KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120625K5BEEA |
Description | RES 25.5K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120625K5BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.28216 | kr.6,410.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.33300 | kr.23.33 |
| 25 | kr.2.16560 | kr.54.14 |
| 50 | kr.2.04520 | kr.102.26 |
| 100 | kr.1.80820 | kr.180.82 |
| 250 | kr.1.77368 | kr.443.42 |
| 500 | kr.1.70978 | kr.854.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.67500 | kr.26.75 |
| 50 | kr.2.06940 | kr.103.47 |
| 100 | kr.1.84180 | kr.184.18 |
| 500 | kr.1.38072 | kr.690.36 |
| 1.000 | kr.1.20777 | kr.1,207.77 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

