


TNPW120624K9BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW120624K9BYENTR-ND - Tape & Reel (TR) 541-TNPW120624K9BYENCT-ND - Cut Tape (CT) 541-TNPW120624K9BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120624K9BYEN |
Description | RES 24.9K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120624K9BYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.50900 | kr.55.09 |
| 25 | kr.5.11000 | kr.127.75 |
| 50 | kr.4.83240 | kr.241.62 |
| 100 | kr.4.57560 | kr.457.56 |
| 250 | kr.4.27064 | kr.1,067.66 |
| 500 | kr.4.06572 | kr.2,032.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.88217 | kr.3,882.17 |
| 2.000 | kr.3.71889 | kr.7,437.78 |
| 3.000 | kr.3.63219 | kr.10,896.57 |
| 5.000 | kr.3.53170 | kr.17,658.50 |
| 7.000 | kr.3.47054 | kr.24,293.78 |
| 10.000 | kr.3.40987 | kr.34,098.70 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

