Parametric Equivalent
Upgrade
Upgrade
Upgrade



TNPW1206240KBETY | |
|---|---|
DigiKey Part Number | TNPW1206240KBETY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW1206240KBETY |
Description | RES 240K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206240KBETY Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206240KBETA | Vishay Dale | 0 | TNPW1206240KBETA-ND | kr.3.28666 | Parametric Equivalent |
| CRT1206-BY-2403ELF | Bourns Inc. | 0 | CRT1206-BY-2403ELF-ND | kr.0.99902 | Upgrade |
| MCA12060D2403BP100 | Vishay | 0 | MCA12060D2403BP100-ND | kr.2.57975 | Upgrade |
| RG3216P-2403-B-T5 | Susumu | 0 | RG3216P-2403-B-T5-ND | kr.0.85060 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.96819 | kr.9,968.19 |
| Unit Price without VAT: | kr.9.96819 |
|---|---|
| Unit Price with VAT: | kr.12.46024 |





