


TNPW120622K1BEEA | |
|---|---|
DigiKey Part Number | 541-3854-2-ND - Tape & Reel (TR) 541-3854-1-ND - Cut Tape (CT) 541-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120622K1BEEA |
Description | RES 22.1K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120622K1BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.29430 | kr.6,471.50 |
| 10.000 | kr.1.28598 | kr.12,859.80 |
| 15.000 | kr.1.28169 | kr.19,225.35 |
| 25.000 | kr.1.27678 | kr.31,919.50 |
| 35.000 | kr.1.27384 | kr.44,584.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.2.21900 | kr.22.19 |
| 25 | kr.2.05880 | kr.51.47 |
| 50 | kr.1.94400 | kr.97.20 |
| 100 | kr.1.74730 | kr.174.73 |
| 250 | kr.1.71184 | kr.427.96 |
| 500 | kr.1.62566 | kr.812.83 |
| 1.000 | kr.1.54800 | kr.1,548.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.2.20200 | kr.22.02 |
| 25 | kr.2.04280 | kr.51.07 |
| 50 | kr.1.92900 | kr.96.45 |
| 100 | kr.1.73380 | kr.173.38 |
| 250 | kr.1.69856 | kr.424.64 |
| 500 | kr.1.61306 | kr.806.53 |
| 1.000 | kr.1.53600 | kr.1,536.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

