Parametric Equivalent



| TNPW120622K0BYEN | |
|---|---|
| DigiKey Part Number | 541-TNPW120622K0BYENTR-ND - Tape & Reel (TR) 541-TNPW120622K0BYENCT-ND - Cut Tape (CT) 541-TNPW120622K0BYENDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW120622K0BYEN | 
| Description | RES 22K OHM 0.1% 0.52W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 22 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.96000 | kr.3,960.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 | 
| 10 | kr.5.37000 | kr.53.70 | 
| 50 | kr.4.09980 | kr.204.99 | 
| 100 | kr.3.62500 | kr.362.50 | 
| 500 | kr.2.78400 | kr.1,392.00 | 
| Unit Price without VAT: | kr.7.68000 | 
|---|---|
| Unit Price with VAT: | kr.9.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark