


TNPW1206220KBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW1206220KBEEATR-ND - Tape & Reel (TR) 541-TNPW1206220KBEEACT-ND - Cut Tape (CT) 541-TNPW1206220KBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206220KBEEA |
Description | RES 220K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206220KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.2.20200 | kr.22.02 |
| 25 | kr.2.04280 | kr.51.07 |
| 50 | kr.1.92900 | kr.96.45 |
| 100 | kr.1.82460 | kr.182.46 |
| 250 | kr.1.69856 | kr.424.64 |
| 500 | kr.1.61306 | kr.806.53 |
| 1.000 | kr.1.53600 | kr.1,536.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.47829 | kr.7,391.45 |
| 10.000 | kr.1.40253 | kr.14,025.30 |
| 15.000 | kr.1.38132 | kr.20,719.80 |
| 25.000 | kr.1.35956 | kr.33,989.00 |
| 35.000 | kr.1.35536 | kr.47,437.60 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

