Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar



TNPW120620K5BEEA | |
|---|---|
DigiKey Part Number | TNPW120620K5BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW120620K5BEEA |
Description | RES 20.5K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120620K5BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU120620K5AZEN00 | Vishay Dale | 0 | TNPU120620K5AZEN00-ND | kr.9.95526 | Upgrade |
| TNPU120620K5BZEN00 | Vishay Dale | 0 | TNPU120620K5BZEN00-ND | kr.7.70145 | Upgrade |
| TNPW120620K5BEEN | Vishay Dale | 0 | TNPW120620K5BEEN-ND | kr.2.57975 | Parametric Equivalent |
| TNPW120620K5BXEA | Vishay Dale | 0 | TNPW120620K5BXEA-ND | kr.2.05416 | Parametric Equivalent |
| TNPW120620K5BYEA | Vishay Dale | 0 | TNPW120620K5BYEA-ND | kr.2.96538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.22428 | kr.6,121.40 |
| Unit Price without VAT: | kr.1.22428 |
|---|---|
| Unit Price with VAT: | kr.1.53035 |





