


TNPW1206200RBEEN | |
|---|---|
DigiKey Part Number | 541-3850-2-ND - Tape & Reel (TR) 541-3850-1-ND - Cut Tape (CT) 541-3850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206200RBEEN |
Description | RES 200 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206200RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.55000 | kr.4.55 |
| 10 | kr.3.78200 | kr.37.82 |
| 25 | kr.3.50480 | kr.87.62 |
| 50 | kr.3.31140 | kr.165.57 |
| 100 | kr.3.13320 | kr.313.32 |
| 250 | kr.2.92040 | kr.730.10 |
| 500 | kr.2.77682 | kr.1,388.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64784 | kr.2,647.84 |
| 2.000 | kr.2.53269 | kr.5,065.38 |
| 3.000 | kr.2.47144 | kr.7,414.32 |
| 5.000 | kr.2.40034 | kr.12,001.70 |
| 7.000 | kr.2.35701 | kr.16,499.07 |
| 10.000 | kr.2.31397 | kr.23,139.70 |
| Unit Price without VAT: | kr.4.55000 |
|---|---|
| Unit Price with VAT: | kr.5.68750 |

