200 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW1206200RBEEA

DigiKey Part Number
541-2063-2-ND - Tape & Reel (TR)
541-2063-1-ND - Cut Tape (CT)
541-2063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW1206200RBEEA
Description
RES 200 OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206200RBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-2000-B-T1Susumu6.260RG32P200BCT-NDkr.1.60000Direct
RG3216P-2000-B-T5Susumu5.629408-RG3216P-2000-B-T5CT-NDkr.1.60000Direct
In-Stock: 7.719
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.51300kr.25.13
25kr.2.33320kr.58.33
50kr.2.20380kr.110.19
100kr.2.08330kr.208.33
250kr.1.93940kr.484.85
500kr.1.84172kr.920.86
1.000kr.1.75378kr.1,753.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.58410kr.7,920.50
10.000kr.1.52464kr.15,246.40
15.000kr.1.49326kr.22,398.90
25.000kr.1.45703kr.36,425.75
35.000kr.1.43507kr.50,227.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250