


TNPW12061M00BYEA | |
|---|---|
DigiKey Part Number | 541-4586-2-ND - Tape & Reel (TR) 541-4586-1-ND - Cut Tape (CT) 541-4586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061M00BYEA |
Description | RES 1M OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061M00BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.82400 | kr.58.24 |
| 25 | kr.5.39920 | kr.134.98 |
| 50 | kr.5.10600 | kr.255.30 |
| 100 | kr.4.83650 | kr.483.65 |
| 250 | kr.4.51712 | kr.1,129.28 |
| 500 | kr.4.20454 | kr.2,102.27 |
| 1.000 | kr.4.11264 | kr.4,112.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.87800 | kr.19,390.00 |
| 10.000 | kr.3.85172 | kr.38,517.20 |
| 15.000 | kr.3.80158 | kr.57,023.70 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

