


TNPW12061M00BEEN | |
|---|---|
DigiKey Part Number | 541-3848-2-ND - Tape & Reel (TR) 541-3848-1-ND - Cut Tape (CT) 541-3848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061M00BEEN |
Description | RES 1M OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061M00BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| 10 | kr.6.08000 | kr.60.80 |
| 25 | kr.5.63960 | kr.140.99 |
| 50 | kr.5.33380 | kr.266.69 |
| 100 | kr.5.05340 | kr.505.34 |
| 250 | kr.4.72040 | kr.1,180.10 |
| 500 | kr.4.49716 | kr.2,248.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.85043 | kr.3,850.43 |
| 2.000 | kr.3.75328 | kr.7,506.56 |
| 3.000 | kr.3.73920 | kr.11,217.60 |
| 5.000 | kr.3.72317 | kr.18,615.85 |
| 7.000 | kr.3.71355 | kr.25,994.85 |
| 10.000 | kr.3.63515 | kr.36,351.50 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |

