


TNPW12061K00BYEN | |
|---|---|
DigiKey Part Number | 541-4421-2-ND - Tape & Reel (TR) 541-4421-1-ND - Cut Tape (CT) 541-4421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061K00BYEN |
Description | RES 1K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K00BYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.59400 | kr.65.94 |
| 25 | kr.6.11680 | kr.152.92 |
| 50 | kr.5.78580 | kr.289.29 |
| 100 | kr.5.48030 | kr.548.03 |
| 250 | kr.5.11868 | kr.1,279.67 |
| 500 | kr.4.87584 | kr.2,437.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.65882 | kr.4,658.82 |
| 2.000 | kr.4.46593 | kr.8,931.86 |
| 3.000 | kr.4.36363 | kr.13,090.89 |
| 5.000 | kr.4.24515 | kr.21,225.75 |
| 7.000 | kr.4.17308 | kr.29,211.56 |
| 10.000 | kr.4.10162 | kr.41,016.20 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

