1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW12061K00BEEN

DigiKey Part Number
541-3845-2-ND - Tape & Reel (TR)
541-3845-1-ND - Cut Tape (CT)
541-3845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW12061K00BEEN
Description
RES 1K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW12061K00BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU12061K00AZEN00Vishay Dale4.045TNPU1.00KACCT-NDkr.21.43000Upgrade
TNPU12061K00BZEN00Vishay Dale3.565TNPU1.00KBCCT-NDkr.16.86000Upgrade
PAT1206E1001BST1Vishay Dale Thin Film2.479PAT1.00KCCT-NDkr.6.15000Direct
RG3216P-1001-B-T1Susumu26.000RG32P1.0KBCT-NDkr.1.59000Direct
RTAN1206BKE1K00Stackpole Electronics Inc1.075RTAN1206BKE1K00CT-NDkr.2.79000Direct
In-Stock: 2.864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.88600kr.38.86
25kr.3.60600kr.90.15
50kr.3.40840kr.170.42
100kr.3.22450kr.322.45
250kr.3.00616kr.751.54
500kr.2.85858kr.1,429.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.72620kr.2,726.20
2.000kr.2.60802kr.5,216.04
3.000kr.2.54519kr.7,635.57
5.000kr.2.47226kr.12,361.30
7.000kr.2.42783kr.16,994.81
10.000kr.2.38368kr.23,836.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250