TNPW120618K2DETA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.86660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.33331
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.33328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.86660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.37498
Datasheet
18.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
TNPW1206

TNPW120618K2DETA

DigiKey Part Number
TNPW120618K2DETA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120618K2DETA
Description
RES 18.2K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120618K2DETA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.87499kr.9,374.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.87499
Unit Price with VAT:kr.2.34374