


TNPW1206180KBEEN | |
---|---|
DigiKey Part Number | 541-TNPW1206180KBEENTR-ND - Tape & Reel (TR) 541-TNPW1206180KBEENCT-ND - Cut Tape (CT) 541-TNPW1206180KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206180KBEEN |
Description | RES 180K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206180KBEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.16000 | kr.4.16 |
10 | kr.3.46900 | kr.34.69 |
25 | kr.3.21800 | kr.80.45 |
50 | kr.3.04260 | kr.152.13 |
100 | kr.2.87870 | kr.287.87 |
250 | kr.2.68340 | kr.670.85 |
500 | kr.2.45632 | kr.1,228.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.02509 | kr.2,025.09 |
Unit Price without VAT: | kr.4.16000 |
---|---|
Unit Price with VAT: | kr.5.20000 |