TNPW120616K9BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.04947
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.77434
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.02509
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.99345
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.38611
Datasheet

Direct


Susumu
In Stock: 256
Unit Price: kr.1.54000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.69673
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.60416
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW1206

TNPW120616K9BEEA

DigiKey Part Number
TNPW120616K9BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120616K9BEEA
Description
RES 16.9K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120616K9BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.23587kr.6,179.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.23587
Unit Price with VAT:kr.1.54484