TNPW1206162KBEEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.06517
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.78648
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.82369
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.69782
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.51568
Datasheet
162 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW1206162KBEEA

DigiKey Part Number
TNPW1206162KBEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW1206162KBEEA
Description
RES 162K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
162 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206162KBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU1206162KAZEN00Vishay Dale0TNPU1206162KAZEN00-NDkr.10.06517Upgrade
TNPU1206162KBZEN00Vishay Dale0TNPU1206162KBZEN00-NDkr.7.78648Upgrade
RG3216P-1623-B-T1Susumu0RG3216P-1623-B-T1-NDkr.0.82369Direct
RG3216P-1623-B-T5Susumu0RG3216P-1623-B-T5-NDkr.0.69782Direct
PTN1206E1623BST1Vishay Dale Thin Film0PTN1206E1623BST1-NDkr.5.51568Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.23780kr.6,189.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.23780
Unit Price with VAT:kr.1.54725