


TNPW1206143KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW1206143KBEENTR-ND - Tape & Reel (TR) 541-TNPW1206143KBEENCT-ND - Cut Tape (CT) 541-TNPW1206143KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206143KBEEN |
Description | RES 143K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206143KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.88600 | kr.38.86 |
| 25 | kr.3.60360 | kr.90.09 |
| 50 | kr.3.40460 | kr.170.23 |
| 100 | kr.3.22140 | kr.322.14 |
| 250 | kr.3.00340 | kr.750.85 |
| 500 | kr.2.85604 | kr.1,428.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.72373 | kr.2,723.73 |
| 2.000 | kr.2.60565 | kr.5,211.30 |
| 3.000 | kr.2.54287 | kr.7,628.61 |
| 5.000 | kr.2.46998 | kr.12,349.90 |
| 7.000 | kr.2.42559 | kr.16,979.13 |
| 10.000 | kr.2.38148 | kr.23,814.80 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

