TNPW1206118RBEEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.95526
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.70145
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.81469
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.85060
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet
118 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
118 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW1206118RBEEA

DigiKey Part Number
541-4582-2-ND - Tape & Reel (TR)
541-4582-1-ND - Cut Tape (CT)
541-4582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW1206118RBEEA
Description
RES 118 OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
118 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206118RBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU1206118RAZEN00Vishay Dale0TNPU1206118RAZEN00-NDkr.9.95526Upgrade
TNPU1206118RBZEN00Vishay Dale0TNPU1206118RBZEN00-NDkr.7.70145Upgrade
RG3216P-1180-B-T1Susumu0RG3216P-1180-B-T1-NDkr.0.81469Direct
RG3216P-1180-B-T5Susumu0RG3216P-1180-B-T5-NDkr.0.85060Direct
PTN1206E1180BST1Vishay Dale Thin Film0PTN1206E1180BST1-NDkr.2.83233Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.47060kr.7,353.00
10.000kr.1.41539kr.14,153.90
15.000kr.1.38625kr.20,793.75
25.000kr.1.35263kr.33,815.75
35.000kr.1.33224kr.46,628.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.18100kr.21.81
25kr.2.02360kr.50.59
50kr.1.91080kr.95.54
100kr.1.80750kr.180.75
250kr.1.68264kr.420.66
500kr.1.59794kr.798.97
1.000kr.1.52160kr.1,521.60
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.48500kr.24.85
25kr.2.30760kr.57.69
50kr.2.17960kr.108.98
100kr.2.06050kr.206.05
250kr.1.91824kr.479.56
500kr.1.82160kr.910.80
1.000kr.1.73462kr.1,734.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000