Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW120610K2DHEA | |
|---|---|
DigiKey Part Number | TNPW120610K2DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW120610K2DHEA |
Description | RES 10.2K OHM 0.5% 0.52W 1206 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.5% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120610K2DHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW120610K2BEEN | Vishay Dale | 0 | TNPW120610K2BEEN-ND | kr.2.41117 | Parametric Equivalent |
| TNPW120610K2BHEA | Vishay Dale | 0 | TNPW120610K2BHEA-ND | kr.1.88983 | Parametric Equivalent |
| TNPW120610K2BXEN | Vishay Dale | 0 | TNPW120610K2BXEN-ND | kr.2.85940 | Parametric Equivalent |
| TNPW120610K2BYEA | Vishay Dale | 0 | TNPW120610K2BYEA-ND | kr.2.96538 | Parametric Equivalent |
| TNPW120610K2DEEA | Vishay Dale | 0 | TNPW120610K2DEEA-ND | kr.1.23250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.23250 | kr.6,162.50 |
| Unit Price without VAT: | kr.1.23250 |
|---|---|
| Unit Price with VAT: | kr.1.54063 |


