


TNPW120610K0FHEA | |
|---|---|
DigiKey Part Number | 541-3925-2-ND - Tape & Reel (TR) 541-3925-1-ND - Cut Tape (CT) 541-3925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120610K0FHEA |
Description | RES 10K OHM 1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120610K0FHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.2.21400 | kr.22.14 |
| 25 | kr.2.05560 | kr.51.39 |
| 50 | kr.1.94180 | kr.97.09 |
| 100 | kr.1.83620 | kr.183.62 |
| 250 | kr.1.70932 | kr.427.33 |
| 500 | kr.1.62330 | kr.811.65 |
| 1.000 | kr.1.54573 | kr.1,545.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.49404 | kr.7,470.20 |
| 10.000 | kr.1.43799 | kr.14,379.90 |
| 15.000 | kr.1.40841 | kr.21,126.15 |
| 25.000 | kr.1.37428 | kr.34,357.00 |
| 35.000 | kr.1.35358 | kr.47,375.30 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

