


TNPW120610K0BETA | |
---|---|
DigiKey Part Number | 541-3834-2-ND - Tape & Reel (TR) 541-3834-1-ND - Cut Tape (CT) 541-3834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120610K0BETA |
Description | RES 10K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120610K0BETA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
10 | kr.5.01800 | kr.50.18 |
25 | kr.4.61560 | kr.115.39 |
50 | kr.4.52220 | kr.226.11 |
100 | kr.4.36860 | kr.436.86 |
250 | kr.4.30488 | kr.1,076.22 |
500 | kr.4.10842 | kr.2,054.21 |
1.000 | kr.3.92480 | kr.3,924.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.3.20000 | kr.16,000.00 |
Unit Price without VAT: | kr.6.72000 |
---|---|
Unit Price with VAT: | kr.8.40000 |