TNPW1206100RBYEN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.99345
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW1206

TNPW1206100RBYEN

DigiKey Part Number
541-9836-2-ND - Tape & Reel (TR)
541-9836-1-ND - Cut Tape (CT)
541-9836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW1206100RBYEN
Description
RES 100 OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206100RBYEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.19000kr.8.19
10kr.5.45900kr.54.59
25kr.4.92040kr.123.01
50kr.4.84740kr.242.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.07046kr.4,070.46
2.000kr.4.04167kr.8,083.34
3.000kr.4.02675kr.12,080.25
5.000kr.4.00974kr.20,048.70
7.000kr.3.99953kr.27,996.71
10.000kr.3.98949kr.39,894.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.19000
Unit Price with VAT:kr.10.23750