TNPW080582R0BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet

Direct


Panasonic Industry
In Stock: 9.986
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 4.707
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 2.999
Unit Price: kr.0.63000
Datasheet
82 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080582R0BEEA

DigiKey Part Number
TNPW080582R0BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080582R0BEEA
Description
RES 82 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080582R0BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080582R0BEENVishay Dale0TNPW080582R0BEEN-NDkr.1.88983Parametric Equivalent
ERA-6AEB820VPanasonic Industry9.986P82DACT-NDkr.0.63000Direct
RG2012P-820-B-T5Susumu4.707408-RG2012P-820-B-T5CT-NDkr.0.76000Direct
RT0805BRD0782RLYAGEO2.999YAG1982CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.11106kr.5,555.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.11106
Unit Price with VAT:kr.1.38883