Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar



TNPW080580R6BEEN | |
|---|---|
DigiKey Part Number | TNPW080580R6BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080580R6BEEN |
Description | RES 80.6 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080580R6BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080580R6BEEA | Vishay Dale | 0 | TNPW080580R6BEEA-ND | kr.1.28128 | Parametric Equivalent |
| TNPW080580R6BYEA | Vishay Dale | 0 | TNPW080580R6BYEA-ND | kr.1.91530 | Parametric Equivalent |
| ERA-6AEB80R6V | Panasonic Industry | 15.306 | 10-ERA-6AEB80R6VCT-ND | kr.0.63000 | Direct |
| PAT0805E80R6BST1 | Vishay Dale Thin Film | 0 | PAT0805E80R6BST1-ND | kr.3.19422 | Direct |
| RG2012P-80R6-B-T5 | Susumu | 0 | RG2012P-80R6-B-T5-ND | kr.0.41853 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45808 | kr.2,458.08 |
| Unit Price without VAT: | kr.2.45808 |
|---|---|
| Unit Price with VAT: | kr.3.07260 |








