TNPW080577K7BXTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.92422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.06230
Datasheet
77.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW080577K7BXTA

DigiKey Part Number
TNPW080577K7BXTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080577K7BXTA
Description
RES 77.7K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
77.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080577K7BXTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080577K7BXCNVishay Dale0TNPW080577K7BXCN-NDkr.4.23157Parametric Equivalent
TNPW080577K7BYCNVishay Dale0TNPW080577K7BYCN-NDkr.5.92422Parametric Equivalent
TNPW080577K7BYTAVishay Dale0TNPW080577K7BYTA-NDkr.4.06230Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.46499kr.12,324.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.46499
Unit Price with VAT:kr.3.08124