


TNPW0805768RBYTA | |
|---|---|
DigiKey Part Number | TNPW0805768RBYTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805768RBYTA |
Description | RES 768 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805768RBYTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.48832 | kr.12,441.60 |
| Unit Price without VAT: | kr.2.48832 |
|---|---|
| Unit Price with VAT: | kr.3.11040 |

