TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW0805750RBEEA

DigiKey Part Number
541-TNPW0805750RBEEATR-ND - Tape & Reel (TR)
541-TNPW0805750RBEEACT-ND - Cut Tape (CT)
541-TNPW0805750RBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0805750RBEEA
Description
RES 750 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805750RBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.92600kr.19.26
25kr.1.78440kr.44.61
50kr.1.68580kr.84.29
100kr.1.59360kr.159.36
250kr.1.48276kr.370.69
500kr.1.40762kr.703.81
1.000kr.1.33984kr.1,339.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.29340kr.6,467.00
10.000kr.1.15382kr.11,538.20
15.000kr.1.13670kr.17,050.50
25.000kr.1.11908kr.27,977.00
35.000kr.1.11643kr.39,075.05
50.000kr.1.11382kr.55,691.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500