TNPW080573K2BEEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.28128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.70585
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.25712
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet
73.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080573K2BEEC

DigiKey Part Number
TNPW080573K2BEEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080573K2BEEC
Description
RES 73.2K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
73.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080573K2BEEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080573K2BEEAVishay Dale0TNPW080573K2BEEA-NDkr.1.28128Parametric Equivalent
TNPW080573K2BXEAVishay Dale0TNPW080573K2BXEA-NDkr.1.70585Parametric Equivalent
TNPW080573K2BYEAVishay Dale0TNPW080573K2BYEA-NDkr.2.25712Parametric Equivalent
PAT0805E7322BST1Vishay Dale Thin Film0PAT0805E7322BST1-NDkr.3.19422Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.1.05995kr.21,199.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.05995
Unit Price with VAT:kr.1.32494