Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar



TNPW0805732KBEEA | |
|---|---|
DigiKey Part Number | TNPW0805732KBEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805732KBEEA |
Description | RES 732K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805732KBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805732KBEEN | Vishay Dale | 0 | TNPW0805732KBEEN-ND | kr.0.31943 | Parametric Equivalent |
| TNPW0805732KBYEA | Vishay Dale | 0 | TNPW0805732KBYEA-ND | kr.0.30841 | Parametric Equivalent |
| ERA-6AEB7323V | Panasonic Industry | 11.364 | P732KDACT-ND | kr.0.08000 | Direct |
| RG2012P-7323-B-T5 | Susumu | 0 | RG2012P-7323-B-T5-ND | kr.0.04422 | Direct |
| RT0805BRD07732KL | YAGEO | 15.900 | YAG4938CT-ND | kr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.28128 | kr.6,406.40 |
| Unit Price without VAT: | kr.1.28128 |
|---|---|
| Unit Price with VAT: | kr.1.60160 |






