Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade



TNPW08056K34BETY | |
|---|---|
DigiKey Part Number | TNPW08056K34BETY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08056K34BETY |
Description | RES 6.34K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08056K34BETY Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08056K34BETA | Vishay Dale | 0 | TNPW08056K34BETA-ND | kr.2.41371 | Parametric Equivalent |
| TNPW08056K34BYTA | Vishay Dale | 0 | TNPW08056K34BYTA-ND | kr.2.46499 | Parametric Equivalent |
| MCU08050D6341BP100 | Vishay | 0 | MCU08050D6341BP100-ND | kr.1.79346 | Upgrade |
| RG2012P-6341-B-T5 | Susumu | 0 | RG2012P-6341-B-T5-ND | kr.0.41853 | Upgrade |
| RG2012P-6341-W-T5 | Susumu | 0 | RG2012P-6341-W-T5-ND | kr.1.12157 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.23157 | kr.4,231.57 |
| Unit Price without VAT: | kr.4.23157 |
|---|---|
| Unit Price with VAT: | kr.5.28946 |




