Parametric Equivalent



TNPW08056K20BXTA | |
|---|---|
DigiKey Part Number | TNPW08056K20BXTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08056K20BXTA |
Description | RES 6.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08056K20BXTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08056K20BXCN | Vishay Dale | 0 | TNPW08056K20BXCN-ND | kr.4.23157 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.88983 | kr.9,449.15 |
| Unit Price without VAT: | kr.1.88983 |
|---|---|
| Unit Price with VAT: | kr.2.36229 |


