68.1 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68.1 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080568K1BEEN

DigiKey Part Number
541-3816-2-ND - Tape & Reel (TR)
541-3816-1-ND - Cut Tape (CT)
541-3816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080568K1BEEN
Description
RES 68.1K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080568K1BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB6812VPanasonic Industry51810-ERA-6AEB6812VCT-NDkr.0.63000Direct
RT0805BRD0768K1LYAGEO5.774YAG1957CT-NDkr.0.63000Direct
RP73PF2A68K1BTDFTE Connectivity Passive Product3.3011712-RP73PF2A68K1BTDFCT-NDkr.2.03000Similar
In-Stock: 333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.74100kr.37.41
25kr.3.46680kr.86.67
50kr.3.27520kr.163.76
100kr.3.09900kr.309.90
250kr.2.88852kr.722.13
500kr.2.74648kr.1,373.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.61893kr.2,618.93
2.000kr.2.50503kr.5,010.06
3.000kr.2.44445kr.7,333.35
5.000kr.2.37413kr.11,870.65
7.000kr.2.33127kr.16,318.89
10.000kr.2.28870kr.22,887.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500