Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar



TNPW080566R5BEEN | |
|---|---|
DigiKey Part Number | TNPW080566R5BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080566R5BEEN |
Description | RES 66.5 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080566R5BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080566R5BEEA | Vishay Dale | 0 | TNPW080566R5BEEA-ND | kr.1.57429 | Parametric Equivalent |
| TNPW080566R5BYEA | Vishay Dale | 0 | TNPW080566R5BYEA-ND | kr.1.91530 | Parametric Equivalent |
| ERA-6AEB66R5V | Panasonic Industry | 5.216 | P66.5DACT-ND | kr.0.63000 | Direct |
| PAT0805E66R5BST1 | Vishay Dale Thin Film | 0 | PAT0805E66R5BST1-ND | kr.3.19422 | Direct |
| RT0805BRD0766R5L | YAGEO | 336 | YAG1954CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.88983 | kr.1,889.83 |
| Unit Price without VAT: | kr.1.88983 |
|---|---|
| Unit Price with VAT: | kr.2.36229 |







