Parametric Equivalent
Similar



TNPW080564K9FHEC | |
|---|---|
DigiKey Part Number | TNPW080564K9FHEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080564K9FHEC |
Description | RES 64.9K OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080564K9FHEC Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080564K9FHEA | Vishay Dale | 0 | TNPW080564K9FHEA-ND | kr.0.33979 | Parametric Equivalent |
| MCU08050C6492FP500 | Vishay | 0 | MCU08050C6492FP500-ND | kr.0.27409 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.33770 | kr.6,754.00 |
| Unit Price without VAT: | kr.0.33770 |
|---|---|
| Unit Price with VAT: | kr.0.42213 |



