Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar



TNPW080561K9BEEN | |
|---|---|
DigiKey Part Number | TNPW080561K9BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080561K9BEEN |
Description | RES 61.9K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080561K9BEEN Models |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU080561K9AZEN00 | Vishay Dale | 0 | TNPU080561K9AZEN00-ND | kr.7.42376 | Upgrade |
| TNPU080561K9BZEN00 | Vishay Dale | 0 | TNPU080561K9BZEN00-ND | kr.5.74670 | Upgrade |
| TNPW080561K9BEEA | Vishay Dale | 0 | TNPW080561K9BEEA-ND | kr.1.28128 | Parametric Equivalent |
| TNPW080561K9BXEN | Vishay Dale | 0 | TNPW080561K9BXEN-ND | kr.3.46430 | Parametric Equivalent |
| TNPW080561K9BYEA | Vishay Dale | 0 | TNPW080561K9BYEA-ND | kr.2.25712 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45808 | kr.2,458.08 |
| Unit Price without VAT: | kr.2.45808 |
|---|---|
| Unit Price with VAT: | kr.3.07260 |








