Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar



TNPW08055K62BEEN | |
|---|---|
DigiKey Part Number | TNPW08055K62BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08055K62BEEN |
Description | RES 5.62K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08055K62BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU08055K62AZEN00 | Vishay Dale | 0 | TNPU08055K62AZEN00-ND | kr.7.42376 | Upgrade |
| TNPU08055K62BZEN00 | Vishay Dale | 0 | TNPU08055K62BZEN00-ND | kr.5.74670 | Upgrade |
| TNPW08055K62BXEN | Vishay Dale | 0 | TNPW08055K62BXEN-ND | kr.3.46430 | Parametric Equivalent |
| TNPW08055K62BYEA | Vishay Dale | 0 | TNPW08055K62BYEA-ND | kr.1.91530 | Parametric Equivalent |
| ERA-6AEB5621V | Panasonic Industry | 6.507 | P5.62KDACT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.00610 | kr.2,006.10 |
| Unit Price without VAT: | kr.2.00610 |
|---|---|
| Unit Price with VAT: | kr.2.50763 |








