


TNPW08055K49BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW08055K49BEEATR-ND - Tape & Reel (TR) 541-TNPW08055K49BEEACT-ND - Cut Tape (CT) 541-TNPW08055K49BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08055K49BEEA |
Description | RES 5.49K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08055K49BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.2.00300 | kr.20.03 |
| 25 | kr.1.81520 | kr.45.38 |
| 50 | kr.1.61660 | kr.80.83 |
| 100 | kr.1.50460 | kr.150.46 |
| 250 | kr.1.40776 | kr.351.94 |
| 500 | kr.1.34438 | kr.672.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.29340 | kr.6,467.00 |
| 10.000 | kr.1.24418 | kr.12,441.80 |
| 15.000 | kr.1.21819 | kr.18,272.85 |
| 25.000 | kr.1.18818 | kr.29,704.50 |
| 35.000 | kr.1.16997 | kr.40,948.95 |
| 50.000 | kr.1.15196 | kr.57,598.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

