TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW08055K10BEEN

DigiKey Part Number
541-3810-2-ND - Tape & Reel (TR)
541-3810-1-ND - Cut Tape (CT)
541-3810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW08055K10BEEN
Description
RES 5.1K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08055K10BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.733
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.3.30900kr.33.09
25kr.3.06960kr.76.74
50kr.2.90040kr.145.02
100kr.2.74430kr.274.43
250kr.2.55768kr.639.42
500kr.2.43200kr.1,216.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.30003kr.2,300.03
2.000kr.2.16183kr.4,323.66
3.000kr.2.13613kr.6,408.39
5.000kr.2.10927kr.10,546.35
7.000kr.2.05032kr.14,352.24
10.000kr.1.99171kr.19,917.10
12.000kr.1.94613kr.23,353.56
24.000kr.1.93662kr.46,478.88
25.000kr.1.89351kr.47,337.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250