TNPW0805560KBEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.38283
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.30066
Datasheet

Direct


Panasonic Industry
In Stock: 13.305
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 4.795
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 3.773
Unit Price: kr.0.63000
Datasheet
560 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW0805560KBEEA

DigiKey Part Number
TNPW0805560KBEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805560KBEEA
Description
RES 560K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805560KBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0805560KBEENVishay Dale0TNPW0805560KBEEN-NDkr.2.38283Parametric Equivalent
TNPW0805560KBYEAVishay Dale0TNPW0805560KBYEA-NDkr.2.30066Parametric Equivalent
ERA-6AEB564VPanasonic Industry13.305P560KDACT-NDkr.0.63000Direct
RG2012P-564-B-T5Susumu4.795RG20P560KBCT-NDkr.0.76000Direct
RT0805BRD07560KLYAGEO3.773YAG1930CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.28128kr.6,406.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.28128
Unit Price with VAT:kr.1.60160