TNPW080551R1BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 7.726
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet

Direct


YAGEO
In Stock: 4.974
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.84897
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 392
Unit Price: kr.1.97000
Datasheet
51.1 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51.1 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080551R1BEEA

DigiKey Part Number
TNPW080551R1BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080551R1BEEA
Description
RES 51.1 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080551R1BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB51R1VPanasonic Industry7.72610-ERA-6AEB51R1VCT-NDkr.0.63000Direct
PAT0805E51R1BST1Vishay Dale Thin Film0PAT0805E51R1BST1-NDkr.3.19422Direct
RT0805BRD0751R1LYAGEO4.974YAG4916CT-NDkr.0.63000Direct
PHP00805E51R1BBT1Vishay Dale Thin Film0PHP00805E51R1BBT1-NDkr.3.86182Similar
PHP00805E51R1BST1Vishay Dale Thin Film0PHP00805E51R1BST1-NDkr.5.84897Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.28128kr.6,406.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.28128
Unit Price with VAT:kr.1.60160