511 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
511 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW0805511KBEEN

DigiKey Part Number
541-TNPW0805511KBEENTR-ND - Tape & Reel (TR)
541-TNPW0805511KBEENCT-ND - Cut Tape (CT)
541-TNPW0805511KBEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0805511KBEEN
Description
RES 511K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
511 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805511KBEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB5113VPanasonic Industry19.800P511KDACT-NDkr.0.63000Direct
RT0805BRD07511KLYAGEO1.98213-RT0805BRD07511KLCT-NDkr.0.63000Direct
In-Stock: 735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.4.64700kr.46.47
25kr.4.30880kr.107.72
50kr.4.07160kr.203.58
100kr.3.85410kr.385.41
250kr.3.59504kr.898.76
500kr.3.42068kr.1,710.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.26421kr.3,264.21
2.000kr.3.12483kr.6,249.66
3.000kr.3.05079kr.9,152.37
5.000kr.2.96491kr.14,824.55
7.000kr.2.91260kr.20,388.20
10.000kr.2.86068kr.28,606.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500