


TNPW12064K99BYEN | |
|---|---|
DigiKey Part Number | 541-9840-2-ND - Tape & Reel (TR) 541-9840-1-ND - Cut Tape (CT) 541-9840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12064K99BYEN |
Description | RES 4.99K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12064K99BYEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.96000 | kr.3,960.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.93000 | kr.5.93 |
| 10 | kr.4.91500 | kr.49.15 |
| 25 | kr.4.56160 | kr.114.04 |
| 50 | kr.4.31240 | kr.215.62 |
| 100 | kr.4.08350 | kr.408.35 |
| 250 | kr.3.81116 | kr.952.79 |
| 500 | kr.3.43424 | kr.1,717.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.4.87700 | kr.48.77 |
| 25 | kr.4.52600 | kr.113.15 |
| 50 | kr.4.27900 | kr.213.95 |
| 100 | kr.4.05180 | kr.405.18 |
| 250 | kr.3.78164 | kr.945.41 |
| 500 | kr.3.40762 | kr.1,703.81 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

